Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UWZ 263 :: Professional watch tool set

Item-No.: UWZ 263
€66,50
Category of goods: 1 = discountable

UWZ 263

  • Product Description
  • Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Professional
  • Packaging
    • Packaging
    • 26-piece + accessories

Professional watch tool set in real leather carrying case
26-piece plus 180 spring bars, consisting of:
Professional case opener for screw floors,
12 bit inserts for professional opener,
Stainless steel case opener for opening press floors,
3 pc. Watchmaker screwdriver, brass tweezers
2 pc. Anti-magnetic stainless steel tweezers,
Plastic tweezers for changing the battery,
Stainless steel flat nose pliers,
Emery file,
Watchmaker's hammer, flat and round,
Watch and jewellery polishing cloth,
Spring bar assortment (180 pieces) in a practical plastic box,
Awl with wooden handle,
2 pc. Pin ejector 0.8 + 1.0 mm,
Pin vice,
Hand fitting tool,
Fibreglass brush,
Hand remover,
Spring pin set,
Watchmaker's eyepiece 10x magnification,
Plastic holder to shorten metal bands,
Silicone grease for floor seals,
Support and work pad.



Manufacturer : BERGER+SCHRÖTER
Factory number : 60263
Package weight : 1.208 kg
Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Professional
  • Packaging
    • Packaging
    • 26-piece + accessories
Datasheet/manual