Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UWZ 204765 :: Band holding block with pin ejectors

Item-No.: UWZ 204765
€1,99
Category of goods: 1 = discountable

UWZ 204765

  • Product Description
  • Technical information
  • General
    • Type
    • Tape retaining block
    • Design
    • With pin drive-out
    • Model
    • With pin drive-out
  • Packaging
    • Packaging
    • 4-piece

Bank holding block with pin ejector to shorten metal wristbands.

Included with delivery: Band holding block made of plastic for different band thicknesses

Incl. 3 pin ejectors with thicknesses 0.7, 0.8 and 1.0 mm.



Package weight : 0.047 kg
Technical information
  • General
    • Type
    • Tape retaining block
    • Design
    • With pin drive-out
    • Model
    • With pin drive-out
  • Packaging
    • Packaging
    • 4-piece
Datasheet/manual