Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UWZ 195 :: Professional band sizing tool

Item-No.: UWZ 195
€29,40
Category of goods: 1 = discountable

UWZ 195

  • Product Description
  • Technical information
  • General
    • Type
    • Tape shortener
    • Design
    • Press incl. retaining block
Press tool including band holding block with 8 slots and 6 punches from 0.3 to 1.9 mm.

Secure vertical guidance of the drift punch.
Incl. screwdriver heads in sizes 0.5/1.0/1.5 mm.



Manufacturer : BERGER+SCHRÖTER
Factory number : B60195
Package weight : 0.461 kg
Technical information
  • General
    • Type
    • Tape shortener
    • Design
    • Press incl. retaining block
Datasheet/manual