Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UWZ 137 :: Watch case opener

Item-No.: UWZ 137
€4,55
Category of goods: 1 = discountable

UWZ 137

  • Product Description
  • Technical information
  • General
    • Type
    • Watch case opener
    • Design
    • für geschraubte Böden
  • Measures
    • Ø
    • 55 mm

Simple watch case opener to open screw-mounted watch floors.



Manufacturer : BERGER+SCHRÖTER
Factory number : 60137
Package weight : 0.074 kg
Technical information
  • General
    • Type
    • Watch case opener
    • Design
    • für geschraubte Böden
  • Measures
    • Ø
    • 55 mm
Datasheet/manual