Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UWZ 124 :: Pin ejector for wristbands

Item-No.: UWZ 124
€10,30
Category of goods: 1 = discountable

UWZ 124

  • Product Description
  • Technical information
  • General
    • Type
    • Pin ejector
    • Design
    • für Uhrenarmbänder
  • Packaging
    • Packaging
    • 100-piece

To eject the pins when shortening roll wristbands.

Diameter of the steel pin: 1.0 mm



Manufacturer : BERGER+SCHRÖTER
Factory number : B60124
Package weight : 0.062 kg
Technical information
  • General
    • Type
    • Pin ejector
    • Design
    • für Uhrenarmbänder
  • Packaging
    • Packaging
    • 100-piece
Datasheet/manual