Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UWZ 122 :: O-ring kit, 100-piece

Item-No.: UWZ 122
€4,40
Category of goods: 1 = discountable

UWZ 122

  • Product Description
  • Technical information
  • General
    • Type
    • Range of O-rings
    • Design
    • für Armbanduhren
  • Packaging
    • Packaging
    • 100-teilig

100-piece O-ring assortment for sealing after wristwatch repair.

Contains the most important sealing rings.

100pcs. O-ring assortment for watches. In the most popular diameters: 10x approx. 16 mm, 12x approx. 18 mm, 14x approx. 20 mm, 18x approx. 22 mm, 18x approx. 24 mm, 10x approx. 26 mm, 10x approx. 28 mm, 10x approx. 30 mm.



Manufacturer : BERGER+SCHRÖTER
Factory number : B60122
Package weight : 0.01 kg
Technical information
  • General
    • Type
    • Range of O-rings
    • Design
    • für Armbanduhren
  • Packaging
    • Packaging
    • 100-teilig
Datasheet/manual