Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPR STE-205 :: Rubber Bulb Dust Blower


SPR STE-205

  • Product Description
  • Technical information
  • General
    • Type
    • Blower
  • Measures
    • Ø
    • 45 mm
    • Length
    • 100 mm
  • Perfect for electronics repair where canned or compressed air can damage delicate parts

  • Force of air controlled by strength of handsqueeze



Manufacturer : SPROTEK
Factory number : STE-205
Package weight : 0.049 kg
RoHS : conform
Technical information
  • General
    • Type
    • Blower
  • Measures
    • Ø
    • 45 mm
    • Length
    • 100 mm
Datasheet/manual