Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HANDY WZ KIT :: Smartphone and tablet maintenance kit, 20-piece

SAVE20%
Item-No.: HANDY WZ KIT
€9,95
€7,95




HANDY WZ KIT

  • Product Description
  • Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Mobile phone
  • Packaging
    • Packaging
    • 20-piece

Practical tool kit for maintenance work, for smartphones and tablet PCs

• Bit holder made of aluminium
• 13 screwdriver bits
Slot: 1.5/2.0
Phillips: PH00, PH0, PH1
TX: T4, T6, T8, T10
Five-star Torx: 0.8, 1.2
Allen: 1.5, 2.0
• Total length incl. bit: 117 mm
• Length of driver: 87 mm
• Length a bit: 45 mm
• 1 x Tweezers
• 2 x PVC lever
• 1 x Plectrum
• 1 x Suction cup
• 1 Opener/SIM-card ejector

Size of the case (LxWxH): 153 mm x 104 mm x 25 mm



Manufacturer : SPROTEK
Factory number : STE-3022
Package weight : 0.182 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Mobile phone
  • Packaging
    • Packaging
    • 20-piece
Datasheet/manual