Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 44690 :: 17-piece smartphone tool set

Item-No.: GB 44690
€11,10
Category of goods: 1 = discountable

GB 44690

  • Product Description
  • Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Mobile phone
  • Packaging
    • Packaging
    • 17-piece
  • Electrical values
    • Approval
    • inkl. Pentalobe
17-piece smartphone tool set

to repair smartphones, tablets and notebooks

• S2 tool steel
• incl. suction cup to avoid leaving finger prints inside the screen
• Contents:
• 1x bit holder; 3x cross (PH000-00-0); 2x slotted (1.0,2.0 mm);
• 4x Torx (T2,T3,T5,T6); 2x pentalobe (TS1,TS4); 1x tri-wing (Y1);
• 1x suction cup, 2x opening levers, 1x triangle lever



Manufacturer : FIXPOINT
Factory number : 44690
Package weight : 0.171 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tool kit
    • Design
    • Mobile phone
  • Packaging
    • Packaging
    • 17-piece
  • Electrical values
    • Approval
    • inkl. Pentalobe
Datasheet/manual