Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOOMZ RWG :: RFID Protection Sheet, Wallet Guard


Wallet Guard

  • Product Description
  • Technical information
  • General
    • Type
    • RFID protection strip
  • Measures
    • Height
    • 90 mm
    • Width
    • 190 mm
  • Specials
    • Specification
    • Adjustable using cutting lines
  • Packaging
    • Content
    • 1 Pieces
Today, almost all cards and passports have RFID chips embedded in them. The data on these chips can be stolen without us noticing.
This RFID Wallet Guard protects your whole flip wallet from attacks by digital pickpockets: Just put it into the bill pocket and encase all your credit cards, ID and access cards at once.

  • Sizing: 190 x 90 mm
  • Can easily be adjusted to smaller wallet sizes (cutting lines)



Manufacturer : SOOMZ.IO
Factory number : R WG
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • RFID protection strip
  • Measures
    • Height
    • 90 mm
    • Width
    • 190 mm
  • Specials
    • Specification
    • Adjustable using cutting lines
  • Packaging
    • Content
    • 1 Pieces
Datasheet/manual