0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RFID-TP CK :: RFID transponder disc on chip card


RFID-TP CK

  • Product Description
  • Technical information
  • General
    • Type
    • RFID transponder disc
    • Technology
    • 125 kHz, 40 bit serial number
    • Design
    • On a chip card
  • Measures
    • Height
    • 0.81 mm
    • Width
    • 54 mm
    • Length
    • 85 mm
  • Specials
    • Specification
    • Compatible with EM-4102
  • Packaging
    • Content
    • 1 Pieces
RFID transponder disc on chip card

- With EM-4102 compatible transponder chip
- 125 kHz, 40-bit serial number
- Dimensions: 85 x 54 x 0.81 mm
- Colour: white
- Manchester encoding



Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • RFID transponder disc
    • Technology
    • 125 kHz, 40 bit serial number
    • Design
    • On a chip card
  • Measures
    • Height
    • 0.81 mm
    • Width
    • 54 mm
    • Length
    • 85 mm
  • Specials
    • Specification
    • Compatible with EM-4102
  • Packaging
    • Content
    • 1 Pieces
Datasheet/manual