Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RFID-SCHUTZ :: RFID protection cases, pack of 2


RFID-SCHUTZ

  • Product Description
  • Technical information
  • General
    • Type
    • RFID protective sleeve
  • Packaging
    • Content
    • 2 Pieces

To prevent unintentional reading of your identity card, credit and bank cards, key cards, company IDs and library cards etc.


The introduction of electronic documents (passport, identity card, credit cards, key cards etc.) creates a new risk of data and identity theft. In the worst case scenario, the (biometric) data stored on a chip can be read wirelessly with suitable devices over greater ranges without being noticed and, in some cases, even manipulated.

Shielding products with the high quality material CRYPTALLOY offers a very high level of protection against this technology which effectively prevents attacks on your data. This means that you are also protected against high-tech attacks on your data.

• RFID radio chip cannot be read if it is in the protective cover
• Cryptalloy®: a special alloy especially developed for RFID protection
• Shielding properties of Cryptalloy® significantly outperform conventional materials such as aluminium; the functions are constantly checked physically in a lab



Manufacturer : HAMA
Factory number : 105349
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • RFID protective sleeve
  • Packaging
    • Content
    • 2 Pieces
Datasheet/manual