Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHIPKARTE 4428 :: Chip card, 1 kbyte (8 kbit) + PIN, Code FFFF


CHIPKARTE 4428

  • Product Description
  • Technical information
  • General
    • Type
    • Chip card
    • Technology
    • FF-FF
    • Chip set
    • SLE 4428 Infineon
    • Design
    • Signature strip on the back
  • Measures
    • Height
    • 0.81 mm
    • Width
    • 54.0 mm
    • Length
    • 85.7 mm
    • Format
    • ISO
  • Specials
    • Specification
    • Pin-protected E-Prom memory
  • Packaging
    • Content
    • 1 Pieces
  • Implementation
    • Memory
    • 8
    • Memory
    • 1

Chip card with PIN-protected E² PROM memory (code FFFF). 1024 bytes (8-kbit PIN)
Chip: SLE 5528 Infineon
ISO format 85.7 x 54 x 0.81 mm in an attractive, neutral design with a signature field on the back.

Chip cards offer a high level of data security. The data is readily available and easy to transport.
Whether for access control, electronic data storage or security applications, there are many different areas of application for chip cards. We see them in the form of health insurance cards, pharmacy cards, club cards for fitness and tanning studios and for many other purposes. Creativity can expand the field of application further still.



Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Chip card
    • Technology
    • FF-FF
    • Chip set
    • SLE 4428 Infineon
    • Design
    • Signature strip on the back
  • Measures
    • Height
    • 0.81 mm
    • Width
    • 54.0 mm
    • Length
    • 85.7 mm
    • Format
    • ISO
  • Specials
    • Specification
    • Pin-protected E-Prom memory
  • Packaging
    • Content
    • 1 Pieces
  • Implementation
    • Memory
    • 8
    • Memory
    • 1
Datasheet/manual