Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST-2000UCZ :: Smart card terminal


CHERRY ST-2000 SmartTerminal

  • Product Description
  • Technical information
  • General
    • Type
    • Chip card reader
    • Design
    • Common Criteria EAL 3+
    • Illumination
    • Illuminated pushbutton
    • Colour
    • Light grey
  • Specials
    • Specification
    • CCID compatible
    • Protocoll
    • T=0, T=1, S=8, S=9, S=10
    • Warranty
    • 2 year(s)
  • Interfaces
    • Interfaces
    • USB
  • Implementation
    • Keys
    • 16
  • Measures
    • Connection cable length
    • 1.75 m
    • Width
    • 92 mm
    • Height
    • 55 mm
    • Depth
    • 150 mm
USB smart card terminal with keyboard
  • Common Criteria EAL 3+ certified for electronic signatures
  • High-quality USB-smartcard reader
  • Secure PIN entry
  • "Single-handed operation" through high weight and stable standing
  • PC/SC smartcard reader
  • CT-Api and OCF support
  • Protocols: T=0, T=1, S=8, S=9, S=10
  • EMV 2000 Level 1 compatible
  • PIN pad with 16 keys
  • CCID compatible


Everything a smartcard reader needs. The reliable PIN entry through the class 2 reader and the EMV certification make this ergonomic input device a product you can count on. This multi-talented device also impresses with its pleasant pressure point and feel. A must-have on every desk for applications requiring state-of-the-art security. Major benefit: the ST-2000U fulfils the requirements of the law governing electronic signatures (SigG) and the regulation on electronic signatures (SigV), giving electronic signatures a new standard of security.



Manufacturer : CHERRY
Factory number : ST-2000UCZ
Package weight : 0.639 kg
RoHS : conform
Technical information
  • General
    • Type
    • Chip card reader
    • Design
    • Common Criteria EAL 3+
    • Illumination
    • Illuminated pushbutton
    • Colour
    • Light grey
  • Specials
    • Specification
    • CCID compatible
    • Protocoll
    • T=0, T=1, S=8, S=9, S=10
    • Warranty
    • 2 year(s)
  • Interfaces
    • Interfaces
    • USB
  • Implementation
    • Keys
    • 16
  • Measures
    • Connection cable length
    • 1.75 m
    • Width
    • 92 mm
    • Height
    • 55 mm
    • Depth
    • 150 mm
Datasheet/manual