Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST-2000UC-R :: SmartTerminal ST-2000 (USB, light grey)


SmartTerminal ST-2000 (USB, hellgrau)

  • Product Description
  • Technical information
  • General
    • Type
    • Chip card reader
    • Illumination
    • Illuminated pushbutton
    • Colour
    • Light grey
  • Specials
    • Specification
    • CCID compatible
    • Protocoll
    • T=0, T=1, S=8, S=9, S=10
    • Warranty
    • 2 year(s)
  • Interfaces
    • Interfaces
    • USB
  • Implementation
    • Keys
    • 16
  • Measures
    • Connection cable length
    • 1.75 m
    • Width
    • 92 mm
    • Height
    • 55 mm
    • Depth
    • 150 mm

USB Smart Card Reader with control panel
SmartTerminal ST-2000U

• Premium quality USB chip card reader
• Secure PIN entry (class 2 reader)
• "One-hand operation" through heavy weight and sturdy stand
• PC/SC chip card reader
• Supports CT-Api and OCF
• Protocols: T=0, T=1, S=8, S=9, S=10
• EMV 2000 Level 1 approved
• PIN pad with 16 keys
• CCID compatible

Keyboard:
• Standard key lifetime: 250,000 operations
• Key marking layout: Standard
• Number of keys: 16

Chip card reader:
• Hardware interface: USB
• Chip card protocols: T=0, T=1, S=8, S=9, S=10
• Contact: mechanical swipe reader,
• Software interface: CT-API, PC/SC, CCID, OCF,
• Mating cycles: approx. 100,000 operations
• Transmission speed reader <==> card: max. 344 kBit/s

Included with delivery:
• 1X SmartTerminal ST-2000U
• Printed Quick Start Guide
• CD-ROM with up-to-date software



Manufacturer : CHERRY
Factory number : ST-2000UC-R
Package weight : 0.692 kg
RoHS : conform
Technical information
  • General
    • Type
    • Chip card reader
    • Illumination
    • Illuminated pushbutton
    • Colour
    • Light grey
  • Specials
    • Specification
    • CCID compatible
    • Protocoll
    • T=0, T=1, S=8, S=9, S=10
    • Warranty
    • 2 year(s)
  • Interfaces
    • Interfaces
    • USB
  • Implementation
    • Keys
    • 16
  • Measures
    • Connection cable length
    • 1.75 m
    • Width
    • 92 mm
    • Height
    • 55 mm
    • Depth
    • 150 mm
Datasheet/manual