Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JT-0300WB-0 :: Smart card terminal

Item-No.: JT-0300WB-0
Colour:

€41,95




CHERRY TC 1300

  • Product Description
  • Technical information
  • General
    • Type
    • Chip card reader
    • Colour
    • White/grey
  • Specials
    • Protocoll
    • T=0, T=1, T=CL
    • Warranty
    • 2 year(s)
  • Interfaces
    • Interfaces
    • USB
  • Measures
    • Connection cable length
    • 1.75 m
    • Width
    • 75 mm
    • Height
    • 17 mm
    • Depth
    • 115 mm
Class 1 terminal for contact and contactless smart cards.
  • Class 1 smart card terminal
  • Bidirectional communication for contact and contactless smart cards (dual interface)
  • LED status display
  • High-quality workmanship, state-of-the-art technology and intelligent design
  • Card guide in housing for one-handed operation and rubber surfaces to prevent slipping
  • Attachable card clip to fasten contactless smart cards
  • Data exchange via loop contact with approx. 100,000 mating cycles
  • Connection via USB 2.0 port
  • 1.75 m cable length for maximum freedom of movement
  • Software supports Microsoft Windows, Linux and Mac OS X operating systems
  • Supported standards: PC/SC, CCID, CT-API


CHERRY TC 1300 - the reliable solution for bidirectional communication with contact and contactless chip cards. Design: intelligent. Operation: with one hand. Workmanship: high-quality.



Manufacturer : CHERRY
Factory number : JT-0300WB-0
Package weight : 0.145 kg
RoHS : conform
Technical information
  • General
    • Type
    • Chip card reader
    • Colour
    • White/grey
  • Specials
    • Protocoll
    • T=0, T=1, T=CL
    • Warranty
    • 2 year(s)
  • Interfaces
    • Interfaces
    • USB
  • Measures
    • Connection cable length
    • 1.75 m
    • Width
    • 75 mm
    • Height
    • 17 mm
    • Depth
    • 115 mm
Datasheet/manual