Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CYBERJACK RFID-S :: cyberJack® RFID standard


CYBERJACK RFID-S

  • Product Description
  • Technical information
  • General
    • Type
    • Chip card reader
  • Specials
    • Specification
    • RFID
  • Interfaces
    • Interfaces
    • USB
  • Implementation
    • Keys
    • 16
  • Display
    • Display
    • 2x 16 alphanumerically
  • Measures
    • Width
    • 62 mm
    • Height
    • 95 mm
    • Depth
    • 13 mm

cyberJack® RFID standard – security and mobility

The universal standard reader

• LC display
• Certified secure PIN entry
• Can be updated
• ZKA Secoder approval
• TÜV-IT and BSI certified
• Confirmation to SigG/SigV for contact-based cards
• BSI quality seal
• Free support


The cyberJack® RFID standard supports contactless RFID chip cards for applications such as eID with the nPA, debit cards or e-ticketing. For example, it supports online banking via HBCI/FinTS, Secoder and EBICS with contact-based cards as well as debit cards and the qualified electronic signature.

The cyberJack® RFID standard meets the strict requirements of the current ZKA standards and is a security class 3 card reader.

The cyberJack® RFID standard fully supports the PACE protocol of the nPA and shows the permissions and the authorised person in the display clearly when using the eID function before the data is accessed.

The cyberJack® RFID standard has a secure certified PIN entry for the eID-function of the nPA via PACE protocol as well as for all other contact-based chip cards.



Manufacturer : REINER-SCT
Factory number : 2718600000
Package weight : 0.264 kg
RoHS : conform
Technical information
  • General
    • Type
    • Chip card reader
  • Specials
    • Specification
    • RFID
  • Interfaces
    • Interfaces
    • USB
  • Implementation
    • Keys
    • 16
  • Display
    • Display
    • 2x 16 alphanumerically
  • Measures
    • Width
    • 62 mm
    • Height
    • 95 mm
    • Depth
    • 13 mm
Datasheet/manual