0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CYBERJACK RFID-K :: cyberJack® RFID comfort


CYBERJACK RFID-K

  • Product Description
  • Technical information
  • General
    • Type
    • Chip card reader
  • Specials
    • Specification
    • RFID
  • Interfaces
    • Interfaces
    • USB
  • Implementation
    • Keys
    • 16
  • Display
    • Display
    • 2x 16 alphanumerically
  • Measures
    • Width
    • 80 mm
    • Height
    • 124 mm
    • Depth
    • 22 mm
cyberJack® RFID comfort – design, comfort and safety

The comfort reader for full nPA support

• Illuminated LC display
• Certified secure PIN entry
• Compatible with multiple applications (e.g. online banking, ELENA, ELSTER)
• Can be updated
• ZKA Secoder approval
• TÜV-IT and BSI certified
• Confirmed to SigG/SigV
• Integrated security module according to EAL 4+
• BSI quality seal
• Free support

The cyberJack® RFID comfort combines excellent design with extensive functionality. It supports almost all applications of contact-based chip cards such as online banking via HBCI/FinTS, Secoder and EBICS, as well as debit cards and the qualified electronic signature. The cyberJack® RFID comfort also supports contactless RFID cards with all of the functions with maximum security, such as for example the nPA in conjunction with the Bürgerclient.

By the display of the authorised person and the permissions on the large, illuminated LC display, you have full control over the release of your personal data. With the secure PIN entry via your own keyboard, the secrecy of your PIN is guaranteed at all times.

The modular firmware administration allows convenient use of the cyberJack® RFID in a wide variety of applications, so that with the purchase of a single reader you have investment security for long-term multi-functional use.



Manufacturer : REINER-SCT
Factory number : 2718700000
Package weight : 0.405 kg
RoHS : conform
Technical information
  • General
    • Type
    • Chip card reader
  • Specials
    • Specification
    • RFID
  • Interfaces
    • Interfaces
    • USB
  • Implementation
    • Keys
    • 16
  • Display
    • Display
    • 2x 16 alphanumerically
  • Measures
    • Width
    • 80 mm
    • Height
    • 124 mm
    • Depth
    • 22 mm
Datasheet/manual