Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CYBERJACK RFID-B :: cyberJack® RFID basic


cyberJack® RFID basis

  • Product Description
  • Technical information
  • General
    • Type
    • Chip card reader
  • Specials
    • Specification
    • RFID
  • Interfaces
    • Interfaces
    • USB

cyberJack® RFID basic – the entry point to the RFID world

The basic reader for beginners

• Plug & play – no installation necessary
• Can be updated
• BSI seal of quality
• Free support


The cyberJack® RFID basic was primarily designed for the use of the electronic identity document with the new electronic ID card (nPA) with which this new ID can be used as proof of identity on the Internet.

The RFID reader creates a secure connection between the Web application and the nPA after entering a PIN on the PC keyboard. Legitimate eBusiness and eGovernment service providers may read shared personal data stored on the nPA for identification and authentication purposes.

A typical use for this is, for example, using the nPA to enter an address and verify identity for an Internet shop in order to set up a customer account and do some shopping.

In addition to the nPA applications, the reader also supports all other RFID applications – such as e-ticketing – with RFID cards.

For convenient handling, the nPA can also be inserted into the reader at a 45° angle.



Manufacturer : REINER-SCT
Factory number : 2718500100
Package weight : 0.099 kg
RoHS : conform
Technical information
  • General
    • Type
    • Chip card reader
  • Specials
    • Specification
    • RFID
  • Interfaces
    • Interfaces
    • USB
Datasheet/manual