reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CYBERJACK GOPLUS :: cyberJack go, chip card reader with memory

Item-No.: CYBERJACK GOPLUS
€81,95
€78,95




ReinerSCT cyberJack® go plus

  • Product Description
  • Technical information
  • General
    • Type
    • Chip card reader
    • Design
    • With memory
  • Interfaces
    • Interfaces
    • USB
  • Measures
    • Width
    • 68 mm
    • Height
    • 87 mm
    • Depth
    • 10 mm
The innovative cyberJack® go is a USB smart card reader with Secoder 2 functionality and integrated memory.

The ultra-thin chip card reader cyberJack® go is ideal for mobile use with notebooks. Its bright OLED display, flat touch keypad and integrated USB memory stick herald the next generation of smart card readers.

You can always have your mobile and banking applications with you wherever you go with cyberJack® go. Secoder 2 functionality allows you to use the highest safety standards of the German banking industry.

• Security Class 3 chip card reader
• Internal storage
• Touch keypad with tactile feedback
• Bright OLED display
• Secoder 2 functionality
• Driverless installation via CCID
• Short USB cable for Notebook use
• Free, tried and tested online support from REINER SCT



Manufacturer : REINER-SCT
Factory number : 2722000000
Package weight : 0.204 kg
RoHS : conform
Technical information
  • General
    • Type
    • Chip card reader
    • Design
    • With memory
  • Interfaces
    • Interfaces
    • USB
  • Measures
    • Width
    • 68 mm
    • Height
    • 87 mm
    • Depth
    • 10 mm
Datasheet/manual