0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CHERRY ST-1144 :: USB smart card reader terminal


CHERRY ST-1144

  • Product Description
  • Technical information
  • General
    • Type
    • Chip card reader
    • Colour
    • Light grey
  • Specials
    • Specification
    • CCID compatible
    • Protocoll
    • T=0, T=1, S=8, S=9, S=10
  • Interfaces
    • Interfaces
    • USB
Sturdy and smart.

The SmartTerminal ST-1144 reads and write your chip cards, while using an extremely low level of power consumption. Whether it's access controls, network logon or chip-card-based Internet transactions — the SmartTerminal with USB port helps you protect your sensitive data in an easy and reliable way. The certification in accordance with international standards, including FIPS 201, CAC and CCID, means that this SmartTerminal can be used universally.

Function and performance

  • "One-hand operation" thanks to its heavy weight and sturdy stand
  • High-quality USB chip card reader
  • Compatible chip card types: reads and writes to all ISO 7816 cards
  • USB 2.0 compatible
  • PC/SC chip card reader
  • Low power consumption in idle state: 2 mA
  • Mating cycles: approx. 100,000 operations
  • Protocols: T=0, T=1, S=8, S=9, S=10
  • CCID compatible
  • EMV 2000 Level 1 approved
  • CAC and FIPS 201 certified
  • TAA compliant



Manufacturer : CHERRY
Factory number : ST-1144UB
Package weight : 0.374 kg
RoHS : conform
Technical information
  • General
    • Type
    • Chip card reader
    • Colour
    • Light grey
  • Specials
    • Specification
    • CCID compatible
    • Protocoll
    • T=0, T=1, S=8, S=9, S=10
  • Interfaces
    • Interfaces
    • USB
Datasheet/manual