Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RSA0N12-LOG100K :: ALPS high-quality sliding potentiometer, logarithmic, stereo, 10

Item-No.: RSA0N12-LOG100K
€4,99
Category of goods: 1 = discountable

RSA0N12-LOG100K

  • Product Description
  • Technical information
  • General
    • Type
    • Sliding potentiometer
    • Technology
    • Logarithmic
    • Design
    • High-quality
    • Assembly
    • Stereo
    • Tolerance
    • 20%
    • Material
    • Metal housing
  • Electrical values
    • Resistor
    • 100 KOhm
    • Nominal voltage
    • 50 VAC
    • Nominal voltage
    • 10
    • Nominal load
    • 0.2 W
  • Measures
    • Sliding path
    • 100
    • Length
    • 128 mm
    • Width
    • 16 mm
    • Height
    • 8 mm
    • Pitch of hole
    • 120 mm
  • Implementation
    • Sliding force
    • 0.3 - 1.3

ALPS high-quality logarithmic stereo slider potentiometer in a metal housing for front and PCB assembly

Ideal for audio applications.

Resistance: 100 kOhm
Slide path: 100 mm
Nominal voltage: 50 VAC / 10 VDC
Rated power: 200 mW
Tolerance: 20%
Dimensions (L x W x H): 128 x 16 x 8 mm
Hole spacing: 120 mm
Sliding force: 0.3 - 1.3 N
Synchronous operation: 2 db (middle)

Slider knob not included in delivery!



Manufacturer : ALPS
Factory number : 193740
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sliding potentiometer
    • Technology
    • Logarithmic
    • Design
    • High-quality
    • Assembly
    • Stereo
    • Tolerance
    • 20%
    • Material
    • Metal housing
  • Electrical values
    • Resistor
    • 100 KOhm
    • Nominal voltage
    • 50 VAC
    • Nominal voltage
    • 10
    • Nominal load
    • 0.2 W
  • Measures
    • Sliding path
    • 100
    • Length
    • 128 mm
    • Width
    • 16 mm
    • Height
    • 8 mm
    • Pitch of hole
    • 120 mm
  • Implementation
    • Sliding force
    • 0.3 - 1.3
Datasheet/manual