Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RSA0N11M9-LIN10K :: ALPS RSA0N studio fader, motor and touch sense, 10K

Item-No.: RSA0N11M9-LIN10K
€19,95
Category of goods: 1 = discountable

RSA0N11M9-LIN10K

  • Product Description
  • Technical information
  • General
    • Type
    • Sliding potentiometer
    • Design
    • High-end studio fader with motor
    • Assembly
    • Mono
    • Technology
    • Linear
    • Material
    • Metal housing
    • Tolerance
    • 20%
  • Electrical values
    • Resistor
    • 10 KOhm
    • Nominal voltage
    • 500 VAC
    • Nominal load
    • 0.2 W
    • Nominal voltage
    • 10
  • Measures
    • Sliding path
    • 100
    • Pitch of hole
    • 120 mm
    • Length
    • 146.5 mm
    • Width
    • 18 mm
    • Height
    • 26 mm

ALPS linear motor-driven fader for studio mixing desks

These ALPS motor studio faders are the absolute benchmark in digital studio technology and digital lighting control technology. Metal housing for front and PCB assembly.

Motor voltage: 4 - 10 V DC
Starting current: 800 mA
Resistance: 10 kOhm
Slide path: 100 mm
Nominal voltage: 500 VAC / 10 VDC
Rated power: 200 mW
Tolerance: 20%
Dimensions (L x W x H): 146.5 x 18 x 26 mm
Hole spacing: 120 mm
Sliding force: 0.3 - 1.3 N
Synchronous operation: 2 db (middle)
Slide cycles: min. 30,000

Slider knob not included in delivery!



Manufacturer : ALPS
Factory number : RSAON11M9A04
Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sliding potentiometer
    • Design
    • High-end studio fader with motor
    • Assembly
    • Mono
    • Technology
    • Linear
    • Material
    • Metal housing
    • Tolerance
    • 20%
  • Electrical values
    • Resistor
    • 10 KOhm
    • Nominal voltage
    • 500 VAC
    • Nominal load
    • 0.2 W
    • Nominal voltage
    • 10
  • Measures
    • Sliding path
    • 100
    • Pitch of hole
    • 120 mm
    • Length
    • 146.5 mm
    • Width
    • 18 mm
    • Height
    • 26 mm
Datasheet/manual