0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RS60N12-LOG10K :: ALPS high-quality sliding potentiometer, logarithmic, stereo, 10

Item-No.: RS60N12-LOG10K
€4,99
Category of goods: 1 = discountable

RS60N12-LOG10K

  • Product Description
  • Technical information
  • General
    • Type
    • Sliding potentiometer
    • Assembly
    • Stereo
    • Technology
    • Logarithmic
    • Material
    • Metal housing
    • Tolerance
    • 20%
  • Electrical values
    • Resistor
    • 10 KOhm
    • Nominal voltage
    • 50 VAC
    • Nominal load
    • 0.2 W
    • Nominal voltage
    • 10
  • Measures
    • Sliding path
    • 60
    • Pitch of hole
    • 80 mm
    • Length
    • 88 mm
    • Width
    • 16 mm
    • Height
    • 8 mm
  • Implementation
    • Sliding force
    • 0.3 - 1.3
ALPS high-quality logarithmic stereo slider potentiometer in a metal housing for front and PCB assembly

Ideal for audio applications.

Resistance: 10 kOhm
Slide path: 60 mm
Nominal voltage: 50 VAC / 10 VDC
Rated power: 200 mW
Tolerance: 20%
Dimensions (L x W x H): 88 x 16 x 8 mm
Hole spacing: 80 mm
Sliding force: 0.3 - 1.3 N
Synchronous operation: 2 db (middle)

Slider knob not included in delivery!



Manufacturer : ALPS
Factory number : 401766
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sliding potentiometer
    • Assembly
    • Stereo
    • Technology
    • Logarithmic
    • Material
    • Metal housing
    • Tolerance
    • 20%
  • Electrical values
    • Resistor
    • 10 KOhm
    • Nominal voltage
    • 50 VAC
    • Nominal load
    • 0.2 W
    • Nominal voltage
    • 10
  • Measures
    • Sliding path
    • 60
    • Pitch of hole
    • 80 mm
    • Length
    • 88 mm
    • Width
    • 16 mm
    • Height
    • 8 mm
  • Implementation
    • Sliding force
    • 0.3 - 1.3
Datasheet/manual