Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KNOPF 4X1,2BL :: Fader knob for RS60112, blu

Item-No.: KNOPF 4X1,2BL
Colour:

€0,52
Category of goods: 1 = discountable

KNOPF 4X1,2BL

  • Product Description
  • Technical information
  • General
    • Type
    • Knob
    • Design
    • Ribbed lever 6
    • Assembly
    • Picture, 4 x 1.2 mm
    • Colour
    • Blue
  • Measures
    • Length
    • 25 mm
    • Width
    • 13 mm

ALPS — professional fader knob for RS60112

Design: ribbed lever 6
Mount (L x W): 4 x 1.2 mm
Dimensions (L x W): 25 x 13 mm
Colour: blue



Manufacturer : ALPS
Factory number : 76581
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Knob
    • Design
    • Ribbed lever 6
    • Assembly
    • Picture, 4 x 1.2 mm
    • Colour
    • Blue
  • Measures
    • Length
    • 25 mm
    • Width
    • 13 mm
Datasheet/manual