Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 53112924 :: SKINTOP CLICK M32, RAL 9005 BK

Item-No.: LAPP 53112924
Colour:

€2,70
Category of goods: 1 = discountable

CLICK 32

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Design
    • With innovative locking system
    • Material
    • Polyamide
    • Temperatur max.
    • -20°C … +100°C
  • Implementation
    • Protection class
    • IP 68
  • Measures
    • clamping zone
    • 11…21 mm
    • Length
    • 55 mm
    • SW 1/2
    • 36/40 mm
    • thread length
    • 8 mm

The most innovative cable entry system on the market for the fastest and most flexible installation. Simply click it in, turn to the left, turn to the right — and you're done! The result? Mounted, centred, strain-relieved and maximum protection in seconds.

• Fewer components, no locknut required
• Time savings of up to 70% thanks to an innovative locking system
• Simple, free installation in any position
• Vibration protection
• No thread required
• Wall thickness: 1 - 4 mm



Manufacturer : LAPPKABEL
Factory number : 53112924
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Design
    • With innovative locking system
    • Material
    • Polyamide
    • Temperatur max.
    • -20°C … +100°C
  • Implementation
    • Protection class
    • IP 68
  • Measures
    • clamping zone
    • 11…21 mm
    • Length
    • 55 mm
    • SW 1/2
    • 36/40 mm
    • thread length
    • 8 mm
Datasheet/manual