Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 53112883 :: SKINTOP CLICK M20, RAL 9005 BK

Item-No.: LAPP 53112883
Colour:

€1,25
Category of goods: 1 = discountable

CLICK 20

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Design
    • With innovative locking system
    • Material
    • Polyamide
    • Model
    • SKINTOP CLICK
    • Temperatur max.
    • -20°C ... +100°C
    • Thread
    • nicht benötigt
    • Type
    • Kabeleinführung
  • Implementation
    • Protection class
    • IP68
  • Measures
    • clamping zone
    • 7 - 13 mm
    • Length
    • 45.5 mm
    • SW 1/2
    • 25/27 mm
    • thread length
    • 8 mm

The most innovative cable entry system on the market for extremely fast, highly flexible assembly. Simply click in, turn to the left, turn to the right and you're finished. The result? It is fixed and centred with strain relief and maximum protection in a matter of seconds.

• Fewer parts, no locknut required
• Takes up to 70% less time thanks to the innovative locking system
• Simple, free assembly in any position
• Vibration protection
• No thread required
• Wall thickness: 1 - 4 mm



Manufacturer : LAPPKABEL
Factory number : 53112883
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Design
    • With innovative locking system
    • Material
    • Polyamide
    • Model
    • SKINTOP CLICK
    • Temperatur max.
    • -20°C ... +100°C
    • Thread
    • nicht benötigt
    • Type
    • Kabeleinführung
  • Implementation
    • Protection class
    • IP68
  • Measures
    • clamping zone
    • 7 - 13 mm
    • Length
    • 45.5 mm
    • SW 1/2
    • 25/27 mm
    • thread length
    • 8 mm
Datasheet/manual