Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAPP 53112876 :: SKINTOP CLICK M16, RAL 7001 SGY

Item-No.: LAPP 53112876
€0,92
Category of goods: 1 = discountable

CLICK 16

  • Product Description
  • Technical information
  • General
    • Design
    • EX area
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -30°C … +90°C
  • Implementation
    • Protection class
    • IP 68
  • Interfaces
    • Connection
    • Connection thread: metric
  • Measures
    • clamping zone
    • 5…9 mm
    • Length
    • 42 mm
    • SW 1/2
    • 19/22 mm
    • thread length
    • 9 mm

The most innovative cable entry system on the market for the fastest and most flexible installation. Simply click it in, turn to the left, turn to the right — and you're done! The result? Mounted, centred, strain-relieved and maximum protection in seconds.

• Fewer components, no locknut required
• Time savings of up to 70% thanks to an innovative locking system
• Simple, free installation in any position
• Vibration protection
• No thread required
• Wall thickness: 1 - 4 mm



Manufacturer : LAPPKABEL
Factory number : 53112876
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Design
    • EX area
    • Material
    • Brass, nickel-plated
    • Temperatur max.
    • -30°C … +90°C
  • Implementation
    • Protection class
    • IP 68
  • Interfaces
    • Connection
    • Connection thread: metric
  • Measures
    • clamping zone
    • 5…9 mm
    • Length
    • 42 mm
    • SW 1/2
    • 19/22 mm
    • thread length
    • 9 mm
Datasheet/manual