Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEENSY++ 2.0 :: Teensy++ 2.0 microcontroller board


TEENSY++ 2.0

  • Product Description
  • Technical information
  • General
    • Type
    • Teensy
    • Clock
    • 16 MHz
    • Bit
    • 8
    • SD card
    • No
    • Model
    • Teensy++ 2.0
  • Implementation
    • Microcontrol
    • AT90USB1286
    • Flash
    • 128 KB
    • SRAM
    • 8 KB
    • EEPROM
    • 4
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 46
    • with PWM
    • 9
    • USB
    • Yes
    • SPI
    • Yes
    • I²C
    • 1x
    • ICSP
    • No
    • TWI
    • No
    • UART
    • 1x
    • CAN
    • No
    • SAC
    • No
    • LAN
    • No
The Teensy++ 2.0 comes with a bootloader in the Flash RAM, so that you can program it directly from the USB port: No external programming device required. You can use the Teensy in your favourite IDE in C or install the Teensyduino add-on for the Arduino™ IDE and write Arduino™ sketches for the Teensy.

Features:
• Processor: AT90USB1286 8 bit AVR 16 MHz
• Flash memory: 128 KB
• RAM memory: 8 KB
• EEPROM: 4 KB
• Digital I/O: 46
• Voltage: 5 V
• Analogue input: 8
• PWM: 9
• USB, SPI, I²C, UART

Dimensions: 50.8 x 17.8 mm (2 x 0.7 in)



Manufacturer : PJRC
Factory number : TEENSY++ 2.0
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Teensy
    • Clock
    • 16 MHz
    • Bit
    • 8
    • SD card
    • No
    • Model
    • Teensy++ 2.0
  • Implementation
    • Microcontrol
    • AT90USB1286
    • Flash
    • 128 KB
    • SRAM
    • 8 KB
    • EEPROM
    • 4
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 46
    • with PWM
    • 9
    • USB
    • Yes
    • SPI
    • Yes
    • I²C
    • 1x
    • ICSP
    • No
    • TWI
    • No
    • UART
    • 1x
    • CAN
    • No
    • SAC
    • No
    • LAN
    • No
Datasheet/manual