Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEENSY 2.0 :: Teensy 2.0 microcontroller board


TEENSY 2.0

  • Product Description
  • Technical information
  • General
    • Type
    • Teensy
    • Clock
    • 16 MHz
    • Bit
    • 8
    • SD card
    • No
    • Model
    • Teensy 2.0
  • Implementation
    • Microcontrol
    • ATmega32u4
    • Flash
    • 32 KB
    • SRAM
    • 2,5 KB
    • EEPROM
    • 1
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 25
    • with PWM
    • 7
    • USB
    • Yes
    • SPI
    • Yes
    • I²C
    • 1x
    • ICSP
    • No
    • TWI
    • No
    • UART
    • 1x
    • CAN
    • No
    • SAC
    • No
    • LAN
    • No

The Teensy 2.0 is a fully USB-based microcontroller development system with very small dimensions. All the programming takes place via the USB interface.
No special programming device is required — just a standard mini-B USB cable and a PC or a Macintosh computer with a USB interface.

Main features:
• Can emulate any USB devices
• AVR processor with 16 MHz
• Single-button programming
• User-friendly Teensy Loader application
• Free software development tools
• Can be used with Mac OS X, Linux and Windows
• Very small size, ideal for many projects

Technical data:
• Processor: ATMEGA32U4 8 Bit AVR 16 MHz
• Flash memory: 32 KB
• RAM memory: 2.5 KB
• EEPROM: 1 KB
• Digital I/O: 25
• Voltage: 5 V
• Analogue input: 12
• PWM: 7
• USB, SPI, I²C, UART



Manufacturer : PJRC
Factory number : TEENSY 2.0
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Teensy
    • Clock
    • 16 MHz
    • Bit
    • 8
    • SD card
    • No
    • Model
    • Teensy 2.0
  • Implementation
    • Microcontrol
    • ATmega32u4
    • Flash
    • 32 KB
    • SRAM
    • 2,5 KB
    • EEPROM
    • 1
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 25
    • with PWM
    • 7
    • USB
    • Yes
    • SPI
    • Yes
    • I²C
    • 1x
    • ICSP
    • No
    • TWI
    • No
    • UART
    • 1x
    • CAN
    • No
    • SAC
    • No
    • LAN
    • No
Datasheet/manual