Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IS 3-6456-5327-5 :: The Franzis Arduino educational kit


IS 3-6456-5327-5

  • Product Description
  • Technical information
  • General
    • Type
    • Arduino bundle
    • Clock
    • 16 MHz
    • Bit
    • 8
    • SD card
    • No
  • Implementation
    • Microcontrol
    • ATmega328
    • Flash
    • 32 KB
    • SRAM
    • 2 KB
    • EEPROM
    • 1
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 14
    • with PWM
    • 6
    • USB
    • Yes
    • SPI
    • Yes
    • I²C
    • 1x
    • ICSP
    • Yes
    • TWI
    • No
    • UART
    • No
    • CAN
    • No
    • SAC
    • No
    • LAN
    • No
  • Power supply
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin
This educational kit offers everything you need to get started in programming: original Arduino™ Uno board, plug-in board, components, as well as a 300-page manual and software. Use these to create successful projects and bring Arduino™ to life.

Projects that anyone can program!

Whether you want to build a home control system or an LED lamp with colour changes — thanks to the Arduino™, even first-timers can write their first programs and bring their own ideas to life. This educational kit will help you discover the basics of electronics and Arduino™ programming and learn step-by-step what you need to do to turn your ideas into reality.

70 exciting projects that are sure to knock your socks off

Become a special agent who cracks code locks and monitors exits. Or slip into the role of maestro Arduino™ and play music or compose your own songs. Or play Casanova and kindle the passion in your loved-ones' hearts by creating romantic light.

So what are you waiting for? Get started! Discover the new creative age of programming with Arduino™.

These projects can be turned into reality:

• Program loops
• Generate random numbers
• Simple game
• Stopwatch
• Measure voltage
• LED dimmer
• On and off delay
• Music with ArduinoTM
• Microcontroller candlelight
• Monitor outputs
• School clock
• Fan control
• Twilight switch
• Alarm system
• Code lock
• Voltage plotter
• Storage oscilloscope
• Temperature switch
• Romantic light
• Timer
• Compose melodies
• State machine
• Capacitance meter
• ... and much more

Not suitable for children under 14 years of age.

Included with delivery:

• Original Arduino™ Uno PCB
• 20 components
• 300-page manual



Manufacturer : FRANZIS-VERLAG
Factory number : 978-3-645-65327-5
Package weight : 0.772 kg
RoHS : conform
Technical information
  • General
    • Type
    • Arduino bundle
    • Clock
    • 16 MHz
    • Bit
    • 8
    • SD card
    • No
  • Implementation
    • Microcontrol
    • ATmega328
    • Flash
    • 32 KB
    • SRAM
    • 2 KB
    • EEPROM
    • 1
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 14
    • with PWM
    • 6
    • USB
    • Yes
    • SPI
    • Yes
    • I²C
    • 1x
    • ICSP
    • Yes
    • TWI
    • No
    • UART
    • No
    • CAN
    • No
    • SAC
    • No
    • LAN
    • No
  • Power supply
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Datasheet/manual