Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IS 3-6456-5316-9 :: Internet of Things incl. Pretzel Board


65316

  • Product Description
  • Technical information
  • General
    • Type
    • Arduino Bundle
    • Clock
    • 16 MHz
    • Bit
    • 8
    • SD card
    • No
    • Model
    • Pretzelboard
  • Implementation
    • Microcontrol
    • ATmega328
    • Flash
    • 32 KB
    • SRAM
    • 2 KB
    • EEPROM
    • 1
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 18
    • with PWM
    • 6
    • USB
    • Yes
    • SPI
    • Yes
    • I²C
    • Yes
    • ICSP
    • No
    • TWI
    • No
    • UART
    • Yes
    • CAN
    • No
    • SAC
    • No
    • LAN
    • No
Internet of Things incl. Pretzel Board

The Internet of Things combines the real world with the digital world. With this tutorial kit, you build your own projects for the Internet of Things. Get easily started with the included IOT board and control the hardware via the Internet. You will learn all you need to take the first steps: setting up circuits, networkprogramming and HTML programming.

All required components for the definitely feasible circuits included. The usage of different services demonstrates the versatility of the IOT board.

22 Components
1x IOT-Wi-Fi-Board, 2x breadboards, 1x LC-Display (2 rows), 1x Piezo, 2x push-buttons, 1x LED red, 1x RGB-LED, 1x phototransistor, 1x NTC, 1x potentiometer, 1x 9 V clip, 1x single wire (1 m)

Projects
  • Data communication via UDP
  • Switching LEDs via UDP
  • Network switch
  • Analog sensor
  • Network pager
  • Internet clock
  • Media center control
  • Web server
  • Controlling an RGB LED via TCP
  • Photosensor
  • Controlling GPIO using a web page
  • Rendering web page text on a display
  • Twitter alarm system
  • Controlling the Pretzel board by ThingSpeak
  • Controlling the RGB LED via Twitter
  • ... and many more


Delivery
  • 21x Components, 1x IoT-Board, 1x Manual
  • Additionally required: 1 x 9 V block battery


Note
Not suitable for children under the age of 14 years!



Manufacturer : FRANZIS-VERLAG
Factory number : 978-3-645-65316-9
Package weight : 0.454 kg
RoHS : conform
Technical information
  • General
    • Type
    • Arduino Bundle
    • Clock
    • 16 MHz
    • Bit
    • 8
    • SD card
    • No
    • Model
    • Pretzelboard
  • Implementation
    • Microcontrol
    • ATmega328
    • Flash
    • 32 KB
    • SRAM
    • 2 KB
    • EEPROM
    • 1
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 18
    • with PWM
    • 6
    • USB
    • Yes
    • SPI
    • Yes
    • I²C
    • Yes
    • ICSP
    • No
    • TWI
    • No
    • UART
    • Yes
    • CAN
    • No
    • SAC
    • No
    • LAN
    • No
Datasheet/manual