Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IS 3-6456-5204-9 :: Starter pack Arduino Mega 2560


IS 3-6456-5204-9

  • Product Description
  • Technical information
  • General
    • Type
    • Arduino bundle
    • Clock
    • 16 MHz
    • Bit
    • 8
    • SD card
    • No
    • Model
    • Arduino MEGA 2560
  • Implementation
    • Microcontrol
    • ATmega2560
    • Flash
    • 256 KB
    • SRAM
    • 8 KB
    • EEPROM
    • 4
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 54
    • with PWM
    • 14
    • USB
    • Yes
    • SPI
    • Yes
    • I²C
    • 1x
    • ICSP
    • Yes
    • TWI
    • No
    • UART
    • 4x
    • CAN
    • No
    • SAC
    • No
    • LAN
    • No
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Original Arduino™ Mega 2560 and manual

3, 2, 1, go: It is that quick to get started with Arduino™. Install everything you need. Learn everything you need to know. Program your first sketch. Write an LED program in an instant. And as soon as the small Arduino™ LED lights up, a large light bulb will go on in your head. So, what are you waiting for? The countdown has begun...

Arduino™ — Feel the difference!
The name Arduino™ stands for a whole family of microcontroller systems of differing complexity with suitable auxiliary hardware in the form of snap-on boards (shields). You will become part of the Arduino™ community and experience the endless possibilities offered by Arduino™. You will find the suitable board or perfect shield for all tasks.

Arduino™ — Your powerful partner!
The Arduino™ Mega 2560 starter pack contains a popular board, based on the ATmega2560. The board has 54 digital I/O pins (14 of which can be used as PWM outputs), 16 analogue inputs, 4 UARTs (serial hardware interfaces), a 16-M Hz crystal oscillator, a USB interface, a power connection, an ICSP header and a reset button. The Mega-Board is compatible with the majority of shields designed for Arduino™ Due, Duemilanove or Diecimila.

Arduino™ — Play it again!
The starter kit guarantees fun with practical experiments and WOW! effects: no matter whether you are writing a program (sketch), performing experiments or learning background knowledge...the kit supports you in easily putting your ideas into practice.



Manufacturer : FRANZIS-VERLAG
Factory number : 978-3-645-65204-9
Package weight : 0.445 kg
RoHS : conform
Technical information
  • General
    • Type
    • Arduino bundle
    • Clock
    • 16 MHz
    • Bit
    • 8
    • SD card
    • No
    • Model
    • Arduino MEGA 2560
  • Implementation
    • Microcontrol
    • ATmega2560
    • Flash
    • 256 KB
    • SRAM
    • 8 KB
    • EEPROM
    • 4
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 54
    • with PWM
    • 14
    • USB
    • Yes
    • SPI
    • Yes
    • I²C
    • 1x
    • ICSP
    • Yes
    • TWI
    • No
    • UART
    • 4x
    • CAN
    • No
    • SAC
    • No
    • LAN
    • No
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Datasheet/manual