Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IS 3-6456-5203-2 :: Arduino Uno starter kit


IS 3-6456-5203-2

  • Product Description
  • Technical information
  • General
    • Type
    • Arduino bundle
    • Clock
    • 16 MHz
    • Bit
    • 8
    • SD card
    • No
  • Implementation
    • Microcontrol
    • ATmega328
    • Flash
    • 32 KB
    • SRAM
    • 2 KB
    • EEPROM
    • 1
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 14
    • with PWM
    • 6
    • USB
    • Yes
    • SPI
    • Yes
    • I²C
    • 1x
    • ICSP
    • Yes
    • TWI
    • No
    • UART
    • No
    • CAN
    • No
    • SAC
    • No
    • LAN
    • No
  • Power supply
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Original Arduino™ Uno and quick-start manual

3, 2, 1, go: It is that quick to get started with Arduino. Install everything you need. Learn everything you need to know. Program your first sketch. Write an LED program in an instant. And as soon as the small Arduino™ LED lights up, a large light bulb will go on in your head. So, what are you waiting for? The countdown has begun ...

Arduino™ — Feel the difference!
The name Arduino™ stands for a whole family of microcontroller systems of differing complexity with suitable auxiliary hardware in the form of snap-on boards (shields). You will become part of the Arduino™ community and experience the endless possibilities offered by Arduino™. You will find the suitable board or perfect shield for all tasks.

Arduino™ — Your powerful partner!
The Arduino™ Uno starter kit contains the popular board, based on the ATmega328. USB makes connection to a computer and power supply a breeze. A total of 14 digital inputs and outputs (6 of which can be used as PWM channels), 6 analogue inputs, a 16-MHz quartz, a USB interface, a 6-pin ISP connection and a Reset button ensure the board is the perfect companion for your Arduino™ experience.

Arduino™ — Play it again!
The starter kit guarantees fun with practical experiments and WOW! effects: no matter whether you are writing a program (sketch), performing experiments or learning background knowledge...the kit supports you in easily putting your ideas into practice.



Manufacturer : FRANZIS-VERLAG
Factory number : 978-3-645-65203-2
Package weight : 0.56 kg
RoHS : conform
Technical information
  • General
    • Type
    • Arduino bundle
    • Clock
    • 16 MHz
    • Bit
    • 8
    • SD card
    • No
  • Implementation
    • Microcontrol
    • ATmega328
    • Flash
    • 32 KB
    • SRAM
    • 2 KB
    • EEPROM
    • 1
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 14
    • with PWM
    • 6
    • USB
    • Yes
    • SPI
    • Yes
    • I²C
    • 1x
    • ICSP
    • Yes
    • TWI
    • No
    • UART
    • No
    • CAN
    • No
    • SAC
    • No
    • LAN
    • No
  • Power supply
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Datasheet/manual