Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IS 3-6456-5185-1 :: The Franzis Arduino projects educational kit


65185-1

  • Product Description
  • Technical information
  • General
    • Type
    • Arduino bundle
    • Clock
    • 16 MHz
    • Bit
    • 8
    • SD card
    • No
  • Implementation
    • Microcontrol
    • ATmega328
    • Flash
    • 32 KB
    • SRAM
    • 2 KB
    • EEPROM
    • 1
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 14
    • with PWM
    • 6
    • USB
    • Yes
    • SPI
    • Yes
    • I²C
    • 1x
    • ICSP
    • Yes
    • TWI
    • No
    • UART
    • No
    • CAN
    • No
    • SAC
    • No
    • LAN
    • No
  • Power supply
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin
The Arduino™ projects educational kit conveys knowledge and teaches skills using practical and interesting microcontroller applications. The projects do not just always focus on programming or electronics, but also address historical information and valuable facts relating to the respective project.


The individual sections provide an entertaining, colourful and informative cross-section of the modern world of microcontroller technology. Tips & tricks are also available with additional information about each program. The educational kit is rounded off by instructions regarding installation of the Arduino™ programming environment to help users in the event of potential problems.


• Our do-it-yourself everyday aids:
• Alarm system simulator
• From disco chaser light to Knight Rider
• Theremin
• Ghostly eyes
• Electronic open fire
• The world of electromagnetic fields
• Digital synthesiser technology: tone, melodies and sounds
• Illuminated signs
• Music from a pencil
• The mysterious world of opto-electronics
• Sports clock
• An electronic cat's eye for geo-caches
• Not just for parking: optical proximity warning
• High temperature alarm and ice alert
• Emergency Morse buoy
• From knocking sensors to highly sensitive seismometers
• Timed code lock for doors and safes

Not suitable for children under 14 years of age.

A 9-V block battery is required for some projects! (Not included in the kit)

Includes: Arduino™ Uno board, manual, 40 components



Manufacturer : FRANZIS-VERLAG
Factory number : 978-3-645-65185-1
Package weight : 0.476 kg
RoHS : conform
Technical information
  • General
    • Type
    • Arduino bundle
    • Clock
    • 16 MHz
    • Bit
    • 8
    • SD card
    • No
  • Implementation
    • Microcontrol
    • ATmega328
    • Flash
    • 32 KB
    • SRAM
    • 2 KB
    • EEPROM
    • 1
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 14
    • with PWM
    • 6
    • USB
    • Yes
    • SPI
    • Yes
    • I²C
    • 1x
    • ICSP
    • Yes
    • TWI
    • No
    • UART
    • No
    • CAN
    • No
    • SAC
    • No
    • LAN
    • No
  • Power supply
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Datasheet/manual