Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IS 3-6456-5130-1 :: Educational kit: Lighting effects with Arduino


IS 3-6456-5130-1

  • Product Description
  • Technical information
  • General
    • Type
    • Arduino bundle
    • Clock
    • N/A
    • Bit
    • N/A
    • SD card
    • N/A
    • Model
    • N/A
  • Implementation
    • Microcontrol
    • N/A
    • Flash
    • N/A KB
    • SRAM
    • N/A KB
    • EEPROM
    • N/A
  • Electrical values
    • Voltage
    • N/A V
  • Interfaces
    • Digital I/O pins
    • N/A
    • with PWM
    • N/A
    • USB
    • N/A
    • SPI
    • N/A
    • I²C
    • N/A
    • ICSP
    • N/A
    • TWI
    • N/A
    • UART
    • N/A
    • CAN
    • N/A
    • SAC
    • N/A
    • LAN
    • N/A
  • Power supply
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin
A super easy-to-use open source prototype platform, which can be used to create interesting lighting effects and lightpainting.
This educational kit definitely improves the knowledge of beginners, as well as seasoned programmers. This kit makes it fun to learn about Arduino™ and Freeduino, their operation and effects and the world of Arduino™ programming.

Includes:

• Microcontroller with PCB
• 20 LEDs
• 1x CD-ROM
• 150-page manual



Manufacturer : FRANZIS-VERLAG
Factory number : 978-3-645-65130-1
Package weight : 0.499 kg
RoHS : conform
Technical information
  • General
    • Type
    • Arduino bundle
    • Clock
    • N/A
    • Bit
    • N/A
    • SD card
    • N/A
    • Model
    • N/A
  • Implementation
    • Microcontrol
    • N/A
    • Flash
    • N/A KB
    • SRAM
    • N/A KB
    • EEPROM
    • N/A
  • Electrical values
    • Voltage
    • N/A V
  • Interfaces
    • Digital I/O pins
    • N/A
    • with PWM
    • N/A
    • USB
    • N/A
    • SPI
    • N/A
    • I²C
    • N/A
    • ICSP
    • N/A
    • TWI
    • N/A
    • UART
    • N/A
    • CAN
    • N/A
    • SAC
    • N/A
    • LAN
    • N/A
  • Power supply
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Datasheet/manual