Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARDUINO YUN MINI :: Arduino Yun Mini, ATmega32u4, WIFI


ARDUINO YUN MINI

  • Product Description
  • Technical information
  • General
    • Type
    • Arduino board
    • Clock
    • 16 MHz
    • Bit
    • 8
    • SD card
    • No
    • Model
    • Arduino Yun Mini
  • Implementation
    • Microcontrol
    • ATmega32u4
    • Flash
    • 32 KB
    • SRAM
    • 2,5 KB
    • EEPROM
    • 1
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 20
    • with PWM
    • 7
    • USB
    • Yes
    • SPI
    • No
    • I²C
    • No
    • ICSP
    • Yes
    • TWI
    • No
    • UART
    • No
    • CAN
    • No
    • SAC
    • No
    • LAN
    • No
The Arduino™ Yun Mini has been designed to support your applications in the Internet of Things, and uses the ATmega32u4 microcontroller and QCA MIPS 24K SoC (System on Chip) CPU. The Yun Mini also features integrated WIFI, so that you can carry out complex transactions online and stream straight to the Internet.

Features and benefits of the Arduino™ Yun Mini
• Qualcomm Atheros CPU
• OpenWRT
• WIFI (IEEE802.11b/g/n up to 150 Mbit/s 1x1 2.4 GHz)
• 20 digital I/O pins (7 that can be used as PWM outputs; 12 that can be used as analogue inputs)
• Crystal oscillator, 16 MHz
• Micro USB connector
• ICSP pin header
• 2 reset buttons
• 1 hotkey
• 5-V operating voltage
• 5-V input voltage
• 16-MHz clock speed
• 64-MB RAM DDR2 (from Linux processor)
• 16-MB flash memory (from Linux processor)



Manufacturer : ARDUINO
Factory number : A000108
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Arduino board
    • Clock
    • 16 MHz
    • Bit
    • 8
    • SD card
    • No
    • Model
    • Arduino Yun Mini
  • Implementation
    • Microcontrol
    • ATmega32u4
    • Flash
    • 32 KB
    • SRAM
    • 2,5 KB
    • EEPROM
    • 1
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 20
    • with PWM
    • 7
    • USB
    • Yes
    • SPI
    • No
    • I²C
    • No
    • ICSP
    • Yes
    • TWI
    • No
    • UART
    • No
    • CAN
    • No
    • SAC
    • No
    • LAN
    • No
Datasheet/manual