reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARDUINO WS KIT1 :: Ardunio Workshop-Kit with Arduino Uno Rev.3


ARDUINO WS KIT1

  • Product Description
  • Technical information
  • General
    • Type
    • Arduino bundle
    • Clock
    • 16 MHz
    • Bit
    • 8
    • SD card
    • No
    • Model
    • Arduino UNO
  • Implementation
    • Microcontrol
    • ATmega328
    • Flash
    • 32 KB
    • SRAM
    • 2 KB
    • EEPROM
    • 1
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 14
    • with PWM
    • 6
    • USB
    • Yes
    • SPI
    • Yes
    • I²C
    • 1x
    • ICSP
    • Yes
    • TWI
    • No
    • UART
    • No
    • CAN
    • No
    • SAC
    • No
  • External I/O Ports
    • LAN
    • No
  • Power supply
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Arduino™ Uno Workshop kit
The Arduino™ Uno Workshop Kit contains all of the components that you need to participate in an Arduino™ Uno Workshop. The workshop helps you to understand and manipulate the functions of an Arduino™ Uno board using a variety of basic electronic components.

Contains
1 x Arduino™ Uno Board
1 x straight single-row pin header 2,54 40x1
1 x breadboard with 840 tie points
70 x breadboard jumper wires
10 x 220O resistors 1/4W
5 x 2.2KO resistors 1/4 W
5 x 10KO resistors 1/4W
5 x 330K ohm resistors 1/4W
5 x 10nF polyester capacitors
5 x 100nF polyester capacitors
3 x 100uF electrolytic capacitor 25Vdc
1 x 4.7KO Thermistor
1 x 70...100KO LDR VT90N2
1 x 3 5mm Red LED
1 x 5mm Green LED
1 x 5mm Yellow LED
1 x 10 KO potentiometer, pcb terminals
2 x BC547 transistors in TO92 Package
1 x piezo buzzer
5 x PCB push button (12 x 12 mm)
2 x 4N35 optocouplers DIL-6 package
2 x tilt sensors
1 x diode 1N4007
1 x MOSFET IRF520



Manufacturer : ARDUINO
Factory number : A000010
Package weight : 0.375 kg
RoHS : conform
Technical information
  • General
    • Type
    • Arduino bundle
    • Clock
    • 16 MHz
    • Bit
    • 8
    • SD card
    • No
    • Model
    • Arduino UNO
  • Implementation
    • Microcontrol
    • ATmega328
    • Flash
    • 32 KB
    • SRAM
    • 2 KB
    • EEPROM
    • 1
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 14
    • with PWM
    • 6
    • USB
    • Yes
    • SPI
    • Yes
    • I²C
    • 1x
    • ICSP
    • Yes
    • TWI
    • No
    • UART
    • No
    • CAN
    • No
    • SAC
    • No
  • External I/O Ports
    • LAN
    • No
  • Power supply
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Datasheet/manual