Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARDUINO UNO DIP2 :: Arduino Uno REV.3, DIP design, ATmega328, USB


ARDUINO UNO DIP2

  • Product Description
  • Technical information
  • General
    • Type
    • Arduino board
    • Clock
    • 16 MHz
    • Bit
    • 8
    • SD card
    • No
    • Model
    • Arduino UNO DIP2
  • Implementation
    • Microcontrol
    • ATmega328
    • Flash
    • 32 KB
    • SRAM
    • 2 KB
    • EEPROM
    • 1
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 14
    • with PWM
    • 6
    • USB
    • Yes
    • SPI
    • Yes
    • I²C
    • 1x
    • ICSP
    • Yes
    • TWI
    • No
    • UART
    • No
    • CAN
    • No
    • SAC
    • No
    • LAN
    • No
ARDUINO™ UNO-compatible board - OPEN SOURCE prototype platform

A microcontroller board based on the ATMega328 from Atmel.
This board contains all the key features to quickly and easily be able to start programming.

This board features:
• 14 digital I/O interfaces (6 of which can be used as PWM output)
• 6 analogue inputs
• 16 MHz crystal oscillator
• USB port
• Power supply
• ICSP header
• Reset
• DIP/DIL design

Technical data:
• ATMega 328
• Operating voltage: 5 V
• Input voltage: 5 - 10 V
• Digital inputs/outputs: 14 (6 PWM)
• Analogue inputs: 8
• 3.3 V/50 mA
• 5 V/500 mA
• Flash memory: 32 kByte
• SRAM: 2 kByte
• EEPROM: 1 kByte
• Clock: 16 MHz



Manufacturer : JOY-IT
Factory number : ARD-UNO-R3DIP
Package weight : 0.079 kg
RoHS : conform
Technical information
  • General
    • Type
    • Arduino board
    • Clock
    • 16 MHz
    • Bit
    • 8
    • SD card
    • No
    • Model
    • Arduino UNO DIP2
  • Implementation
    • Microcontrol
    • ATmega328
    • Flash
    • 32 KB
    • SRAM
    • 2 KB
    • EEPROM
    • 1
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 14
    • with PWM
    • 6
    • USB
    • Yes
    • SPI
    • Yes
    • I²C
    • 1x
    • ICSP
    • Yes
    • TWI
    • No
    • UART
    • No
    • CAN
    • No
    • SAC
    • No
    • LAN
    • No