Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARDUINO STARTER2 :: Basics for using Arduino, 225-piece, DE


ARDUINO STARTER2

  • Product Description
  • Technical information
  • General
    • Type
    • Arduino Bundle
    • Clock
    • 16 MHz
    • Bit
    • 8
    • SD card
    • No
    • Model
    • Arduino UNO
  • Implementation
    • Microcontrol
    • ATmega328
    • Flash
    • 32 KB
    • SRAM
    • 2 KB
    • EEPROM
    • 1
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 14
    • with PWM
    • 6
    • USB
    • Yes
    • SPI
    • Yes
    • I²C
    • 1x
    • ICSP
    • Yes
    • TWI
    • No
    • UART
    • No
    • CAN
    • No
    • SAC
    • No
    • LAN
    • No
  • Power supply
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin
The Arduino™ starter kit!

This kit walks you through the basics of Arduino™ use and guides you through 15 interesting projects.
Start with the basics of electronics and you will soon move on to more complex projects. This kit will help you control the physical world using sensors and actuators.

Projects from the kit:

• Get to know your tools:
Brief introduction to the concept

• Spaceship interface:
Design for your control unit

• Love-o-meter:
Find out how passionate you are

• Colour mixing lamp:
Produce any colour with a lamp that uses light as an input

And much more

Contents:
1x Arduino™ project book, 170 pages
1x Arduino™ Uno board, Rev. 3
1x display
1x USB cable
1x plugboard
1x wooden mounting base
1x 9-V battery clip
Around 225 components including resistors, diodes, small DC motor, tilt sensor, LEDs, switches and much more

System requirements:
• USB port
• Windows XP or later
• Mac OS X 10.5 or later
• Linux

Note:
Please note that the article is only available in German.
Not suitable for children under 8 years old!



Manufacturer : ARDUINO
Factory number : K040007
Package weight : 0.836 kg
RoHS : conform
Technical information
  • General
    • Type
    • Arduino Bundle
    • Clock
    • 16 MHz
    • Bit
    • 8
    • SD card
    • No
    • Model
    • Arduino UNO
  • Implementation
    • Microcontrol
    • ATmega328
    • Flash
    • 32 KB
    • SRAM
    • 2 KB
    • EEPROM
    • 1
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 14
    • with PWM
    • 6
    • USB
    • Yes
    • SPI
    • Yes
    • I²C
    • 1x
    • ICSP
    • Yes
    • TWI
    • No
    • UART
    • No
    • CAN
    • No
    • SAC
    • No
    • LAN
    • No
  • Power supply
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Datasheet/manual