0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARDUINO NANO :: Arduino Nano V3.3, ATmega328, mini USB

Item-No.: ARDUINO NANO
€24,20




ARDUINO NANO

  • Product Description
  • Technical information
  • General
    • Type
    • Arduino board
    • Clock
    • 16 MHz
    • Bit
    • 8
    • SD card
    • No
    • Model
    • Arduino Nano
  • Implementation
    • Microcontrol
    • ATmega328
    • Flash
    • 32 KB
    • SRAM
    • 2 KB
    • EEPROM
    • 1
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 14
    • with PWM
    • 6
    • USB
    • Yes
    • SPI
    • Yes
    • I²C
    • 1x
    • ICSP
    • Yes
    • TWI
    • No
    • UART
    • No
    • CAN
    • No
    • SAC
    • No
    • LAN
    • No
    • Bluetooth
    • nein
  • External I/O Ports
    • WLAN
    • nein
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
The Nano is a particularly small Arduino™ specially developed for working with plugboards. It fits almost all common plug systems, with pins fed downwards via pin strips and a practical size. This makes it even easier to try out new ideas and projects.
Despite the compact design, the Nano offers virtually the same range of functions as an Arduino™ Uno. This is mainly due to the powerful ATmega328 microcontroller, which has already proved its worth on several Arduino™ boards. The mini USB socket enables you not only to power the board and circuitry, but also to transfer new programs to the controller easily.

Arduino™ Nano 3.3

Technical data:
Microcontroller: ATmega328
Flash memory: 32 KB
SRAM: 2 KB
EEPROM: One KB
Clock speed: 16 MHz
I/O pins: 14
- Including PWM: 6
- Including analogue inputs: 8
Connection: Mini USB
LEDs: TXD, RXD, power, pin 13
Dimensions: approx. 1.85 cm x 4.3 cm
Operating voltage: 5 V
Recommended input voltage: 7 - 12 V
Maximum input voltage: 20 V
Maximum current per I/O pin: 40 mA
Load capacity of 3.3-V output: 50 mA



Manufacturer : ARDUINO
Factory number : A000005
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Arduino board
    • Clock
    • 16 MHz
    • Bit
    • 8
    • SD card
    • No
    • Model
    • Arduino Nano
  • Implementation
    • Microcontrol
    • ATmega328
    • Flash
    • 32 KB
    • SRAM
    • 2 KB
    • EEPROM
    • 1
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 14
    • with PWM
    • 6
    • USB
    • Yes
    • SPI
    • Yes
    • I²C
    • 1x
    • ICSP
    • Yes
    • TWI
    • No
    • UART
    • No
    • CAN
    • No
    • SAC
    • No
    • LAN
    • No
    • Bluetooth
    • nein
  • External I/O Ports
    • WLAN
    • nein
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Datasheet/manual