Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARDUINO MEGA :: Arduino Mega 2560, ATmega1280, USB


ARDUINO MEGA

  • Product Description
  • Technical information
  • General
    • Type
    • Arduino board
    • Clock
    • 16 MHz
    • Bit
    • 8
    • SD card
    • No
    • Model
    • Arduino MEGA 2560
  • Implementation
    • Microcontrol
    • ATmega2560
    • Flash
    • 256 KB
    • SRAM
    • 8 KB
    • EEPROM
    • 4
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 54
    • with PWM
    • 14
    • USB
    • Yes
    • SPI
    • Yes
    • I²C
    • 1x
    • ICSP
    • Yes
    • TWI
    • No
    • UART
    • 4x
    • CAN
    • No
    • SAC
    • No
    • LAN
    • No
  • Power supply
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin
ARDUINO™ MEGA 2560

Arduino™ Mega 2560 is a microcontroller board based on the ATmega2560. It has 54 digital I/O pins (14 of which can be used as PWM outputs), 16 analogue inputs, 4 UARTs (serial hardware interfaces), a 16-MHz crystal oscillator, a USB interface, a power connection, an ICSP header and a reset button. It contains everything you need to accompany the microcontroller. Simply connect the board to a computer via USB or run it on an AC/DC adapter or battery to get started. Arduino™ Mega is compatible with the majority of shields designed for Arduino™ Due, Duemilanove or Diecimila.

Other features of the R3 version are:

• ATmega16U2 instead of the 8U2 USB to serial converter
• A stronger RESET circuit
• 1.0 pinout: added SDA and SCL pins for TWI communication near the AREF pin and two more new pins near the RESET pin — the IOREF pin, which allows the shields to adapt to the voltage supplied by the board, and a second pin that is not connected but is reserved for future use.

Technical data:
Microcontroller: ATmega2560
Operating voltage: 5 V
Input voltage (recommended): 7 - 12 V
Input voltage (maximum): 6 - 20 V
Digital I/O pins: 54 (of which 14 can be used for PWM output)
Analogue input pins: 16
Direct current at each I/O pin: 40 mA
Direct current at 3.3-V pin: 50 mA
Flash memory: 256 KB, 8 KB of which is used by the bootloader
SRAM: 8 KB
EEPROM: 4 KB
Clock speed: 16 MHz

The following data is available in the download area:
• Arduino™ Mega reference design
• Arduino™ PDF file (schematic)



Manufacturer : ARDUINO
Factory number : A000067
Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Type
    • Arduino board
    • Clock
    • 16 MHz
    • Bit
    • 8
    • SD card
    • No
    • Model
    • Arduino MEGA 2560
  • Implementation
    • Microcontrol
    • ATmega2560
    • Flash
    • 256 KB
    • SRAM
    • 8 KB
    • EEPROM
    • 4
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 54
    • with PWM
    • 14
    • USB
    • Yes
    • SPI
    • Yes
    • I²C
    • 1x
    • ICSP
    • Yes
    • TWI
    • No
    • UART
    • 4x
    • CAN
    • No
    • SAC
    • No
    • LAN
    • No
  • Power supply
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin