reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARDUINO MEGA ADK :: Arduino Mega ADK Rev.3 for Android, USB


ARDUINO MEGA ADK

  • Product Description
  • Technical information
  • General
    • Type
    • Arduino board
    • Clock
    • 16 MHz
    • Bit
    • 8
    • SD card
    • No
    • Model
    • Arduino MEGA ADK
  • Implementation
    • Microcontrol
    • ATmega2560
    • Flash
    • 256 KB
    • SRAM
    • 8 KB
    • EEPROM
    • 4
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 54
    • with PWM
    • 14
    • USB
    • Yes
    • SPI
    • Yes
    • I²C
    • No
    • ICSP
    • Yes
    • TWI
    • 1x
    • UART
    • 4x
    • CAN
    • No
    • SAC
    • No
  • External I/O Ports
    • LAN
    • No
Arduino™ Mega accessory development kit for Android
The Arduino Mega™ accessory development kit is supplied with an AVR ATmega 2560 microcontroller and a USB host chip of type MAX3421E to assist you in the development of Android accessory applications using an Android phone.

Features and benefits of the Arduino™ Mega ADK development kit
• Uses the Android Open Accessory (AOA) protocol for communication with Android devices
• 54 digital I/O pins (16 can be used as PWM outputs)
• 16 analogue inputs
• Crystal oscillator, 16 MHz
• 5-V power supply unit
• 256 KB of flash memory
• 8-KB SRAM
• 4-KB EEPROM

Dimensions (LxW): 101.52 x 53.3 mm



Manufacturer : ARDUINO
Factory number : A000069
Package weight : 0.049 kg
RoHS : conform
Technical information
  • General
    • Type
    • Arduino board
    • Clock
    • 16 MHz
    • Bit
    • 8
    • SD card
    • No
    • Model
    • Arduino MEGA ADK
  • Implementation
    • Microcontrol
    • ATmega2560
    • Flash
    • 256 KB
    • SRAM
    • 8 KB
    • EEPROM
    • 4
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 54
    • with PWM
    • 14
    • USB
    • Yes
    • SPI
    • Yes
    • I²C
    • No
    • ICSP
    • Yes
    • TWI
    • 1x
    • UART
    • 4x
    • CAN
    • No
    • SAC
    • No
  • External I/O Ports
    • LAN
    • No
Datasheet/manual