Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARDUINO M0 :: Arduino M0, 32-bit ARM Cortex M0+, USB

Item-No.: ARDUINO M0
€23,90




ARDUINO M0

  • Product Description
  • Technical information
  • General
    • Type
    • Arduino board
    • Clock
    • 48 MHz
    • Bit
    • 32
    • SD card
    • No
    • Model
    • Arduino Zero
  • Implementation
    • Microcontrol
    • ATSAMD21G18
    • Flash
    • 256 KB
    • SRAM
    • 32 KB
    • EEPROM
    • 0
  • Electrical values
    • Voltage
    • 3,3 V
  • Interfaces
    • Digital I/O pins
    • 20
    • with PWM
    • 2
    • USB
    • Yes
    • SPI
    • No
    • I²C
    • No
    • ICSP
    • No
    • TWI
    • No
    • UART
    • 1x
    • CAN
    • No
    • SAC
    • No
    • LAN
    • No
Arduino™ M0 development board
The Arduino™ M0 development board is based on a 32-bit ARM Cortex® M0 core and features the MCU ATSAMD21G18.

The M0 allows you to introduce the IoT (Internet of Things) to your projects. The high-performance ARM Cortex® M0 core is ideal for IoT development and offers a range of ways to communicate with MCUs, computers, Arduino products and mobile devices.

Specifications
• ATSAMD21G18
• 3.3 V operating voltage
• 256 MB of flash memory
• 32-KB SRAM
• 48-MHz clock speed
• Can be powered via micro USB or an external power supply unit.

Please download the new Arduino™ IDE from arduino.org/downloads.



Manufacturer : ARDUINO
Factory number : A000103
Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • Arduino board
    • Clock
    • 48 MHz
    • Bit
    • 32
    • SD card
    • No
    • Model
    • Arduino Zero
  • Implementation
    • Microcontrol
    • ATSAMD21G18
    • Flash
    • 256 KB
    • SRAM
    • 32 KB
    • EEPROM
    • 0
  • Electrical values
    • Voltage
    • 3,3 V
  • Interfaces
    • Digital I/O pins
    • 20
    • with PWM
    • 2
    • USB
    • Yes
    • SPI
    • No
    • I²C
    • No
    • ICSP
    • No
    • TWI
    • No
    • UART
    • 1x
    • CAN
    • No
    • SAC
    • No
    • LAN
    • No
Datasheet/manual