Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARDUINO M0 PRO :: Arduino Zero Pro, 32-bit ARM Cortex M0+, USB


ARDUINO M0 PRO

  • Product Description
  • Technical information
  • General
    • Type
    • Arduino board
    • Clock
    • 48 MHz
    • Bit
    • 32
    • SD card
    • No
    • Model
    • Arduino Zero Pro
  • Implementation
    • Microcontrol
    • ATSAMD21G18
    • Flash
    • 256 KB
    • SRAM
    • 32 KB
    • EEPROM
    • 0
  • Electrical values
    • Voltage
    • 3,3 V
  • Interfaces
    • Digital I/O pins
    • 20
    • with PWM
    • 2
    • USB
    • Yes
    • SPI
    • No
    • I²C
    • No
    • ICSP
    • No
    • TWI
    • No
    • UART
    • 1x
    • CAN
    • No
    • SAC
    • No
    • LAN
    • No
Arduino™ Zero

The Arduino™ Zero Pro development board is based on a 32-bit ARM Cortex® M0 core and features the ATSAMD21G18 MCU.

The Zero Pro provides a platform for innovative developers to integrate the IoT (Internet of Things) into their projects. The high-performance ARM Cortex® M0 core is ideal for IoT development and offers a range of ways to communicate with MCUs, computers, Arduino™ products and mobile devices.

Another key feature of the Arduino Zero Pro is its embedded debugger (EDBG), which does not require any additional hardware.

Technical data
• Microcontroller: ATSAMD21G18, 32-bit ARM Cortex M0+
• Embedded debugger
• Operating voltage: 3.3 V
• Input voltage: 7 - 12 V
• Input voltage, max.: 6 - 20 V
• Digital I/O pins: 20 (2 PWM)
• UART: 1
• Analogue input pins: 6, 12-bit ADC channel
• Analogue output pins: 1, 10-bit DAC
• DC per I/O pin: 7 mA
• Flash memory: 256 KB
• SRAM: 32 KB
• 32-bit real-time counter (RTC) with clock/calendar function
• 32-bit CRC generator
• Two-channel Inter IC Sound (I2S) interface
• Peripheral touch controller (PTC)
• Clock speed: 48 MHz

Note: Unlike other Arduino™ boards, this board only needs an operating voltage of 3.3 V. The maximum voltage for the I/O pins is 3.3 V. Voltages higher than 3.3 V may damage the board.



Manufacturer : ARDUINO
Factory number : A000111
Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • Arduino board
    • Clock
    • 48 MHz
    • Bit
    • 32
    • SD card
    • No
    • Model
    • Arduino Zero Pro
  • Implementation
    • Microcontrol
    • ATSAMD21G18
    • Flash
    • 256 KB
    • SRAM
    • 32 KB
    • EEPROM
    • 0
  • Electrical values
    • Voltage
    • 3,3 V
  • Interfaces
    • Digital I/O pins
    • 20
    • with PWM
    • 2
    • USB
    • Yes
    • SPI
    • No
    • I²C
    • No
    • ICSP
    • No
    • TWI
    • No
    • UART
    • 1x
    • CAN
    • No
    • SAC
    • No
    • LAN
    • No
Datasheet/manual