0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARDUINO LEONARDO :: Arduino Leonardo, ATmega32U4, USB


ARDUINO LEONARDO

  • Product Description
  • Technical information
  • General
    • Type
    • Arduino board
    • Clock
    • 16 MHz
    • Bit
    • 8
    • SD card
    • No
    • Model
    • Arduino Leonardo
  • Implementation
    • Microcontrol
    • ATmega32u4
    • Flash
    • 32 KB
    • SRAM
    • 2,5 KB
    • EEPROM
    • 1
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 20
    • with PWM
    • 7
    • USB
    • Yes
    • SPI
    • No
    • I²C
    • 1x
    • ICSP
    • Yes
    • TWI
    • 1x
    • UART
    • 1x
    • CAN
    • No
    • SAC
    • No
    • LAN
    • No
    • Bluetooth
    • nein
  • External I/O Ports
    • WLAN
    • nein
  • Power supply
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Leonardo is Arduino's™ first development board for use of a microcontroller with integrated USB. The ATmega32U4 microcontroller's direct responsibility for the USB enables access to code libraries that allow the board to emulate a computer keyboard, mouse or other device that uses the USB HID protocol.
It has 20 digital input/output pins (of which 7 can be used as PWM outputs and 12 as analogue inputs), a 16-MHz crystal oscillator, a micro USB connection, a power connector, an ICSP header and a reset button. It contains everything you need to accompany the microcontroller: simply connect it to a computer via a USB cable or power it with an AC/DC adapter or battery, and you'll be ready to go.

• ATmega32U4 microcontroller
• Input voltage: 7 - 12 V
• 20 digital input/output pins
• 7 PWM channels
• 12 ADCs
• 16 MHz

Please also take advantage of our service package, available in the download area.



Manufacturer : ARDUINO
Factory number : A000057
Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Type
    • Arduino board
    • Clock
    • 16 MHz
    • Bit
    • 8
    • SD card
    • No
    • Model
    • Arduino Leonardo
  • Implementation
    • Microcontrol
    • ATmega32u4
    • Flash
    • 32 KB
    • SRAM
    • 2,5 KB
    • EEPROM
    • 1
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 20
    • with PWM
    • 7
    • USB
    • Yes
    • SPI
    • No
    • I²C
    • 1x
    • ICSP
    • Yes
    • TWI
    • 1x
    • UART
    • 1x
    • CAN
    • No
    • SAC
    • No
    • LAN
    • No
    • Bluetooth
    • nein
  • External I/O Ports
    • WLAN
    • nein
  • Power supply
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin