Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARDUINO ESPLORA :: Arduino Esplora, ATmega32U4, sensors


ARDUINO ESPLORA

  • Product Description
  • Technical information
  • General
    • Type
    • Arduino board
    • Clock
    • 16 MHz
    • Bit
    • 8
    • SD card
    • No
    • Model
    • Arduino Esplora
  • Implementation
    • Microcontrol
    • ATmega32u4
    • Flash
    • 32 KB
    • SRAM
    • 2,5 KB
    • EEPROM
    • 1
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 0
    • with PWM
    • 0
    • USB
    • Yes
    • SPI
    • No
    • I²C
    • No
    • ICSP
    • Yes
    • TWI
    • No
    • UART
    • No
    • CAN
    • No
    • SAC
    • No
    • LAN
    • No
  • Power supply
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin
The Esplora is the ideal board for anyone who wants to get on with programming rather than spending a long time on the electronics. The board is equipped with all kinds of sensors which are ready to be controlled via the Arduino™ programming environment.

As with the well-known Arduino™ Leonardo, an ATmega32U4 is installed on the board. This controller with built-in USB host not only acts as a virtual COM interface, but also allows the board to be used as a HID device (e.g. mouse or keyboard) on the PC. An input device for the PC can therefore be developed with minimal effort in conjunction with the analogue joystick.

Sensors and other input elements:

• Analogue two-axis joystick with central button
• Four buttons in diamond arrangement
• Linear potentiometer
• Microphone for measuring the ambient noise level
• Light sensor for measuring the ambient brightness
• Temperature sensor for measuring the ambient temperature
• Three-axis acceleration sensor
• Dynamic speaker
• Bright red/green/blue LED for displaying all colours
• Two inputs for TinkerKit sensor modules with 3-pin connectors
• Two outputs for TinkerKit output modules with 3-pin connectors
• Connection for a TFT colour display, an SD card or other peripherals using SPI protocol

Technical data — controller:

Microcontroller: ATmega32U4
Flash memory: 32 KB (including 4 KB for bootloader)
SRAM: 2.5 KB
EEPROM: One KB
Clock speed: 16 MHz
I/O pins: 20 (7 PWM/12 analogue)
Connections: micro USB port
LEDs: L, RXD, TXD, Power
Operating voltage: 5 V
Recommended input voltage: 7 - 12 V
Maximum input voltage: 6 - 20 V
Maximum current per I/O pin: 40 mA
Load capacity of 3.3-V output: 50 mA



Manufacturer : ARDUINO
Factory number : A000095
Package weight : 0.133 kg
RoHS : conform
Technical information
  • General
    • Type
    • Arduino board
    • Clock
    • 16 MHz
    • Bit
    • 8
    • SD card
    • No
    • Model
    • Arduino Esplora
  • Implementation
    • Microcontrol
    • ATmega32u4
    • Flash
    • 32 KB
    • SRAM
    • 2,5 KB
    • EEPROM
    • 1
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 0
    • with PWM
    • 0
    • USB
    • Yes
    • SPI
    • No
    • I²C
    • No
    • ICSP
    • Yes
    • TWI
    • No
    • UART
    • No
    • CAN
    • No
    • SAC
    • No
    • LAN
    • No
  • Power supply
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin