Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARDUINO DUE :: Arduino Due, AT91SAM3X8E, micro USB


ARDUINO DUE

  • Product Description
  • Technical information
  • General
    • Type
    • Arduino board
    • Clock
    • 84 MHz
    • Bit
    • 32
    • SD card
    • No
    • Model
    • Arduino DUE
  • Implementation
    • Microcontrol
    • AT91SAM3X8E
    • Flash
    • 512 KB
    • SRAM
    • 96 KB
    • EEPROM
    • 0
  • Electrical values
    • Voltage
    • 3,3 V
  • Interfaces
    • Digital I/O pins
    • 54
    • with PWM
    • 12
    • USB
    • Yes
    • SPI
    • No
    • I²C
    • No
    • ICSP
    • Yes
    • TWI
    • 2x
    • UART
    • 4x
    • CAN
    • Yes
    • SAC
    • 2x
    • LAN
    • No
  • Power supply
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin
A microcontroller board based on the SAM3X8E ARM Cortex-M3 from Atmel. This is the first Arduino™ board with a 32-bit microcontroller.
This board contains all the key features to ensure you can start programming quickly and easily.

Unlike other Arduino™ boards, the board runs on a power supply of only 3.3 V.

This board features:
• 54 digital I/O interfaces (12 of which can be used as PWM output)
• 12 analogue inputs
• 4 UARTs
• 84 MHz clock
• USB OTG
• 2 D/A converters
• SPI header
• Power supply
• JTAG header
• Reset/erase button

Technical data:
• SAM3X8E ARM Cortex-M3
• Operating voltage: 3.3 V
• Digital inputs/outputs: 54
• Analogue inputs: 12



Manufacturer : ARDUINO
Factory number : A000062
Package weight : 0.045 kg
RoHS : conform
Technical information
  • General
    • Type
    • Arduino board
    • Clock
    • 84 MHz
    • Bit
    • 32
    • SD card
    • No
    • Model
    • Arduino DUE
  • Implementation
    • Microcontrol
    • AT91SAM3X8E
    • Flash
    • 512 KB
    • SRAM
    • 96 KB
    • EEPROM
    • 0
  • Electrical values
    • Voltage
    • 3,3 V
  • Interfaces
    • Digital I/O pins
    • 54
    • with PWM
    • 12
    • USB
    • Yes
    • SPI
    • No
    • I²C
    • No
    • ICSP
    • Yes
    • TWI
    • 2x
    • UART
    • 4x
    • CAN
    • Yes
    • SAC
    • 2x
    • LAN
    • No
  • Power supply
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Datasheet/manual