reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARDUINO BUNDLE6 :: Arduino bundle - available only in German


ARDUINO BUNDLE6

  • Product Description
  • Technical information
  • General
    • Type
    • Arduino bundle
    • Clock
    • 16 MHz
    • Bit
    • 8
    • SD card
    • No
    • Model
    • Arduino UNO
  • Implementation
    • Microcontrol
    • ATmega328
    • Flash
    • 32 KB
    • SRAM
    • 2 KB
    • EEPROM
    • 1
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 14
    • with PWM
    • 6
    • USB
    • Yes
    • SPI
    • Yes
    • I²C
    • 1x
    • ICSP
    • Yes
    • TWI
    • No
    • UART
    • No
    • CAN
    • No
    • SAC
    • No
  • External I/O Ports
    • LAN
    • No
  • Power supply
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Available only in German


Manufacturer : FRANZIS-VERLAG
Factory number : 978-3-645-65330-5
Package weight : 0.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Arduino bundle
    • Clock
    • 16 MHz
    • Bit
    • 8
    • SD card
    • No
    • Model
    • Arduino UNO
  • Implementation
    • Microcontrol
    • ATmega328
    • Flash
    • 32 KB
    • SRAM
    • 2 KB
    • EEPROM
    • 1
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 14
    • with PWM
    • 6
    • USB
    • Yes
    • SPI
    • Yes
    • I²C
    • 1x
    • ICSP
    • Yes
    • TWI
    • No
    • UART
    • No
    • CAN
    • No
    • SAC
    • No
  • External I/O Ports
    • LAN
    • No
  • Power supply
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Datasheet/manual