Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARDUINO BUNDLE4 :: Arduino µC Programming + Uno board


ARDUINO BUNDLE4

  • Product Description
  • Technical information
  • General
    • Type
    • Arduino bundle
    • Clock
    • 16 MHz
    • Bit
    • 8
    • SD card
    • No
    • Model
    • Arduino UNO
  • Implementation
    • Microcontrol
    • ATmega328
    • Flash
    • 32 KB
    • SRAM
    • 2 KB
    • EEPROM
    • 1
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 14
    • with PWM
    • 6
    • USB
    • Yes
    • SPI
    • Yes
    • I²C
    • 1x
    • ICSP
    • Yes
    • TWI
    • No
    • UART
    • No
    • CAN
    • No
    • SAC
    • No
    • LAN
    • No
  • Power supply
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Microcontrollers are used primarily for automation, measurement and control technology. The advantage of a microcontroller system is that it measures and interprets physical variables energy efficiently and cost effectively in the smallest possible space. It then uses these variables to make appropriate decisions and implement suitable actions.

Basically, any task you perform with Arduino™ is a measurement and control task. This book contains everything you need to know about Arduino™ programming to ensure a quick, efficient introduction to the world of microcontrollers.
In addition to basic knowledge, it offers top tips and tricks that you can use in your own projects. Whether you want to build a home control system or an LED lamp with colour change — with Arduino™, even beginners who are more used to other systems will find it easy to write functional programs and implement fun projects to make everyday life easier.
Programs that are fun

From twilight switches on alarm systems and code locks to romantic microcontroller-based candlelight: discover the possibilities of Arduino™ programming!

The book includes:

• Microcontroller basics
• Overview of Arduino™ boards and shields
• The components and their function
• Programming basics
• Useful, fun programs: LED dimmer, music, candlelight, fan control, clock, alarm system, code lock, 6-channel voltmeter, digital storage oscilloscope...
• And much more!

Included with delivery:
Reference book with Arduino™ Uno board



Manufacturer : FRANZIS-VERLAG
Factory number : 978-3-645-65173-8
Package weight : 0.562 kg
RoHS : conform
Technical information
  • General
    • Type
    • Arduino bundle
    • Clock
    • 16 MHz
    • Bit
    • 8
    • SD card
    • No
    • Model
    • Arduino UNO
  • Implementation
    • Microcontrol
    • ATmega328
    • Flash
    • 32 KB
    • SRAM
    • 2 KB
    • EEPROM
    • 1
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 14
    • with PWM
    • 6
    • USB
    • Yes
    • SPI
    • Yes
    • I²C
    • 1x
    • ICSP
    • Yes
    • TWI
    • No
    • UART
    • No
    • CAN
    • No
    • SAC
    • No
    • LAN
    • No
  • Power supply
    • Low-voltage input
    • 9 V DC
    • Low-voltage connection
    • DC panel jack, round, 2-pin
Datasheet/manual